Part Details for SH18N5R6C250CT by Walsin Technology Corporation
Overview of SH18N5R6C250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18N5R6C250CT
SH18N5R6C250CT CAD Models
SH18N5R6C250CT Part Data Attributes
|
SH18N5R6C250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N5R6C250CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18N5R6C250CT
This table gives cross-reference parts and alternative options found for SH18N5R6C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N5R6C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C5R6CA8ACNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | SH18N5R6C250CT vs CL10C5R6CA8ACNP |
CL10C5R6CA8GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | SH18N5R6C250CT vs CL10C5R6CA8GLNC |
C0603C569C3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N5R6C250CT vs C0603C569C3GACAUTO7411 |
C0603C569C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | KEMET Corporation | SH18N5R6C250CT vs C0603C569C3GAC |
C0603T569C3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | SH18N5R6C250CT vs C0603T569C3GACTM |
CL10C5R6CA8NCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | SH18N5R6C250CT vs CL10C5R6CA8NCNP |
C0603T569C3GBL9028 | Ceramic Capacitor, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | SH18N5R6C250CT vs C0603T569C3GBL9028 |
C0603C569C3GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | SH18N5R6C250CT vs C0603C569C3GACAUTO |
C0603T569C3GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | SH18N5R6C250CT vs C0603T569C3GAL7081 |
C0603T569C3GBC3325 | Ceramic Capacitor, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | SH18N5R6C250CT vs C0603T569C3GBC3325 |