There are no models available for this part yet.
Overview of SH18N681F250CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SH18N681F250CT by Walsin Technology Corporation
Part Data Attributes for SH18N681F250CT by Walsin Technology Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for SH18N681F250CT
This table gives cross-reference parts and alternative options found for SH18N681F250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N681F250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C681F3GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N681F250CT vs C0603C681F3GAC3190 |
C0603X681F3GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N681F250CT vs C0603X681F3GAL3190 |
C0603C681F3GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N681F250CT vs C0603C681F3GACAUTO3191 |
0603F0250681FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SH18N681F250CT vs 0603F0250681FCR |
0603F0250681FCBS02A5 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Knowles Capacitors | SH18N681F250CT vs 0603F0250681FCBS02A5 |
0603J0250681FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SH18N681F250CT vs 0603J0250681FCR |
223891611347 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SH18N681F250CT vs 223891611347 |
C0603X681F3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | SH18N681F250CT vs C0603X681F3GAL |
C0603C681F3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N681F250CT vs C0603C681F3GACAUTO7411 |
0603A0250681FCQS02A | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Knowles Capacitors | SH18N681F250CT vs 0603A0250681FCQS02A |