Part Details for SH18N681J101CG by Walsin Technology Corporation
Overview of SH18N681J101CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18N681J101CG
SH18N681J101CG CAD Models
SH18N681J101CG Part Data Attributes
|
SH18N681J101CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N681J101CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18N681J101CG
This table gives cross-reference parts and alternative options found for SH18N681J101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N681J101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C681J1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N681J101CG vs C0603C681J1GAL7082 |
CL10C681JC8ANNO | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Samsung Electro-Mechanics | SH18N681J101CG vs CL10C681JC8ANNO |
0603N681J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH18N681J101CG vs 0603N681J101CG |
0603H1000681JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SH18N681J101CG vs 0603H1000681JCB |
C0603X681J1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N681J101CG vs C0603X681J1GAL7082 |
C0603X681J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | KEMET Corporation | SH18N681J101CG vs C0603X681J1GAC |
C0603X681J1GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N681J101CG vs C0603X681J1GAL3190 |
GCM1885C2A681JA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH18N681J101CG vs GCM1885C2A681JA16D |
C0603C0G101-681JPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, | VENKEL LTD | SH18N681J101CG vs C0603C0G101-681JPBP |
C0603X681J1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N681J101CG vs C0603X681J1GACAUTO7411 |