Part Details for SH18X105K6R3CG by Walsin Technology Corporation
Overview of SH18X105K6R3CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18X105K6R3CG
SH18X105K6R3CG CAD Models
SH18X105K6R3CG Part Data Attributes
|
SH18X105K6R3CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18X105K6R3CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18X105K6R3CG
This table gives cross-reference parts and alternative options found for SH18X105K6R3CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18X105K6R3CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105K9PAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18X105K6R3CG vs C0603C105K9PAL7082 |
CL10A105KQ8SNNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | SH18X105K6R3CG vs CL10A105KQ8SNNO |
C0603C105K9PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | SH18X105K6R3CG vs C0603C105K9PAC7411 |
0603X105K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | SH18X105K6R3CG vs 0603X105K6R3S |
0603X105K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | SH18X105K6R3CG vs 0603X105K6R3CB |
C0603C105K9PAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18X105K6R3CG vs C0603C105K9PAL7081 |
C1608X5R105KCNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | SH18X105K6R3CG vs C1608X5R105KCNS |
JMK107BJ105KA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | SH18X105K6R3CG vs JMK107BJ105KA-T |
TYC0603C105KCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603 | TE Connectivity | SH18X105K6R3CG vs TYC0603C105KCT |
CL10A105KQ8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | SH18X105K6R3CG vs CL10A105KQ8GNNP |