Part Details for SH21B103K631CG by Walsin Technology Corporation
Overview of SH21B103K631CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B103K631CG
SH21B103K631CG CAD Models
SH21B103K631CG Part Data Attributes
|
SH21B103K631CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B103K631CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B103K631CG
This table gives cross-reference parts and alternative options found for SH21B103K631CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B103K631CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X103KBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH21B103K631CG vs C0805X103KBRACAUTO7210 |
C0805X103KBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | SH21B103K631CG vs C0805X103KBRAL |
0805J6300103KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B103K631CG vs 0805J6300103KXB |
C0805W103KBRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH21B103K631CG vs C0805W103KBRACTU |
0805F6300103KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B103K631CG vs 0805F6300103KXB |
C0805X7R103K631CRH | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Eyang Technology Development Co Ltd | SH21B103K631CG vs C0805X7R103K631CRH |
CS0805KRX7RZBB103 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | SH21B103K631CG vs CS0805KRX7RZBB103 |
C0805V103KBRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH21B103K631CG vs C0805V103KBRALTU |
MT21B103K631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SH21B103K631CG vs MT21B103K631CG |
C0805X103KBRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH21B103K631CG vs C0805X103KBRAL7210 |