Part Details for SH21B104K500CG by Walsin Technology Corporation
Overview of SH21B104K500CG by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B104K500CG
SH21B104K500CG CAD Models
SH21B104K500CG Part Data Attributes
|
SH21B104K500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B104K500CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B104K500CG
This table gives cross-reference parts and alternative options found for SH21B104K500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B104K500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R104K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SH21B104K500CG vs DM21X7R104K50AL |
DM21X7R104K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | SH21B104K500CG vs DM21X7R104K50KB |
CM21X7R104K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SH21B104K500CG vs CM21X7R104K50AN |
DM21X7R104K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SH21B104K500CG vs DM21X7R104K50AB |
MCJCU21GBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B104K500CG vs MCJCU21GBB7104KTPA01 |
0805B104K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B104K500CG vs 0805B104K500N |
DM21X7R104K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SH21B104K500CG vs DM21X7R104K50AT |
VJ0805Y104KXATW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | SH21B104K500CG vs VJ0805Y104KXATW1BC |
0805B104K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B104K500CG vs 0805B104K500SB |
DSU0805R104KN | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | Alpha 3 Manufacturing | SH21B104K500CG vs DSU0805R104KN |