Part Details for SH21B221K500CT by Walsin Technology Corporation
Overview of SH21B221K500CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH21B221K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH21B221K500CTTR-ND
|
DigiKey | CAP CER 220PF 50V X7R 0805 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0240 | Buy Now |
DISTI #
791-SH21B221K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220 pF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 1079 |
|
$0.0150 / $0.1100 | Buy Now |
DISTI #
SH21B221K500CT
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 100 | 0 |
|
$0.0461 / $0.1416 | RFQ |
Part Details for SH21B221K500CT
SH21B221K500CT CAD Models
SH21B221K500CT Part Data Attributes
|
SH21B221K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B221K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B221K500CT
This table gives cross-reference parts and alternative options found for SH21B221K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B221K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500221KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B221K500CT vs 0805J0500221KXC |
500R15W221KV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | SH21B221K500CT vs 500R15W221KV4T |
0805Y0500221KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21B221K500CT vs 0805Y0500221KEB |
0805Y0500221KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | SH21B221K500CT vs 0805Y0500221KET |
0805Y0500221KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21B221K500CT vs 0805Y0500221KER |
0805B221K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Fenghua (HK) Electronics Ltd | SH21B221K500CT vs 0805B221K500CT |
0805Y0500221KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21B221K500CT vs 0805Y0500221KET |
VCMS0805221K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805 | Vatronics Technologies Limited | SH21B221K500CT vs VCMS0805221K050XT |
0805B221K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Fenghua (HK) Electronics Ltd | SH21B221K500CT vs 0805B221K500CB |
0805B221K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Fenghua (HK) Electronics Ltd | SH21B221K500CT vs 0805B221K500SB |