Part Details for SH21B273M250CT by Walsin Technology Corporation
Overview of SH21B273M250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B273M250CT
SH21B273M250CT CAD Models
SH21B273M250CT Part Data Attributes
|
SH21B273M250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B273M250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B273M250CT
This table gives cross-reference parts and alternative options found for SH21B273M250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B273M250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B273M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B273M250CT vs 0805B273M250CT |
0805B273M250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B273M250CT vs 0805B273M250ST |
0805B273M250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B273M250CT vs 0805B273M250SB |
250R15W273MV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | SH21B273M250CT vs 250R15W273MV4T |
0805B273M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B273M250CT vs 0805B273M250NB |
0805B273M250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B273M250CT vs 0805B273M250NT |
0805B273M250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B273M250CT vs 0805B273M250S |
0805B273M250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B273M250CT vs 0805B273M250CB |
0805B273M250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B273M250CT vs 0805B273M250C |