Part Details for SH21B561K101CG by Walsin Technology Corporation
Overview of SH21B561K101CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B561K101CG
SH21B561K101CG CAD Models
SH21B561K101CG Part Data Attributes
|
SH21B561K101CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B561K101CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B561K101CG
This table gives cross-reference parts and alternative options found for SH21B561K101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B561K101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R15W561KV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | SH21B561K101CG vs 101R15W561KV6T |
0805W561K2AR | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805 | Supertech Electronic Co Ltd | SH21B561K101CG vs 0805W561K2AR |
X7R561K100V0805 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805 | Jyh Hsu Electronics Co Ltd | SH21B561K101CG vs X7R561K100V0805 |
0805Y1000561KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | SH21B561K101CG vs 0805Y1000561KER |
101R15W561KV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | SH21B561K101CG vs 101R15W561KV6U |
VCMS0805561K100XB | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805 | Vatronics Technologies Limited | SH21B561K101CG vs VCMS0805561K100XB |
0805Y1000561KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21B561K101CG vs 0805Y1000561KER |
VCMS0805561K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805 | Vatronics Technologies Limited | SH21B561K101CG vs VCMS0805561K100XT |
101R15W561KV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | SH21B561K101CG vs 101R15W561KV6E |