Part Details for SH21B683M101CG by Walsin Technology Corporation
Overview of SH21B683M101CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B683M101CG
SH21B683M101CG CAD Models
SH21B683M101CG Part Data Attributes
|
SH21B683M101CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B683M101CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B683M101CG
This table gives cross-reference parts and alternative options found for SH21B683M101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B683M101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C683MZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B683M101CG vs BC051C683MZB3AA2 |
BC051C683MZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B683M101CG vs BC051C683MZJ3SA2 |
BC051C683MZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B683M101CG vs BC051C683MZJ9AA1 |
BC051C683MZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B683M101CG vs BC051C683MZB6AA3 |
SCM21B683MCNJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Surge Components Inc | SH21B683M101CG vs SCM21B683MCNJ |
CL21B683MCFGLNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Samsung Electro-Mechanics | SH21B683M101CG vs CL21B683MCFGLNP |
0805J1000683MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | SH21B683M101CG vs 0805J1000683MXR |
C0805F683M1RAC7210 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.068uF, 0805 | KEMET Corporation | SH21B683M101CG vs C0805F683M1RAC7210 |
AP051C683MQX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B683M101CG vs AP051C683MQX4A |
BC051C683MZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B683M101CG vs BC051C683MZT1SA1 |