SH21N8R2D201CG
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of SH21N8R2D201CG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH21N8R2D201CG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH21N8R2D201CG by Walsin Technology Corporation

SH21N8R2D201CG
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.0976%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
6.0976%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. SH21N8R2D201CG
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for SH21N8R2D201CG

This table gives cross-reference parts and alternative options found for SH21N8R2D201CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21N8R2D201CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CALC0805N201A8R2D-T15 Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) SH21N8R2D201CG vs CALC0805N201A8R2D-T15
CC0805DRNPOABN8R2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP YAGEO Corporation SH21N8R2D201CG vs CC0805DRNPOABN8R2
CQ0805DPNPOABN8R2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP YAGEO Corporation SH21N8R2D201CG vs CQ0805DPNPOABN8R2
CC0805DCNPOABN8R2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP YAGEO Corporation SH21N8R2D201CG vs CC0805DCNPOABN8R2
CALC0805N201A8R2D-T4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) SH21N8R2D201CG vs CALC0805N201A8R2D-T4
MC05DTN2018R2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Viking Tech Corp SH21N8R2D201CG vs MC05DTN2018R2
CQ0805DRNPOABN8R2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP YAGEO Corporation SH21N8R2D201CG vs CQ0805DRNPOABN8R2
C0805COG8R2D201CTC Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, Eyang Technology Development Co Ltd SH21N8R2D201CG vs C0805COG8R2D201CTC
MT21N8R2D201CG Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0975% +Tol, 6.0975% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Walsin Technology Corporation SH21N8R2D201CG vs MT21N8R2D201CG
MT21N8R2D201CT Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0975% +Tol, 6.0975% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Walsin Technology Corporation SH21N8R2D201CG vs MT21N8R2D201CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH21N8R2D201CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH21N8R2D201CG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SH21N8R2D201CG would you like to use for your alert(s)?
  • Please alert me when SH21N8R2D201CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH21N8R2D201CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH21N8R2D201CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH21N8R2D201CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH21N8R2D201CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH21N8R2D201CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: