Part Details for SH31N220F102CT by Walsin Technology Corporation
Overview of SH31N220F102CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH31N220F102CT
SH31N220F102CT CAD Models
SH31N220F102CT Part Data Attributes
|
SH31N220F102CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N220F102CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N220F102CT
This table gives cross-reference parts and alternative options found for SH31N220F102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N220F102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH31N220F102CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | SH31N220F102CT vs SH31N220F102CG |
1206N220F102CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | SH31N220F102CT vs 1206N220F102CG |
1206N220F102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SH31N220F102CT vs 1206N220F102CT |