Part Details for SH31N221F500CT by Walsin Technology Corporation
Overview of SH31N221F500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH31N221F500CT
SH31N221F500CT CAD Models
SH31N221F500CT Part Data Attributes
|
SH31N221F500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N221F500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N221F500CT
This table gives cross-reference parts and alternative options found for SH31N221F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N221F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T221F5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CT vs C1206T221F5GAL3325 |
C1206T221F5GCC7800 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CT vs C1206T221F5GCC7800 |
C1206T221F5GAC7025 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CT vs C1206T221F5GAC7025 |
C1206T221F5GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CT vs C1206T221F5GCLTM |
C1206T221F5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CT vs C1206T221F5GAC7013 |
C1206C221F5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CT vs C1206C221F5GAL3325 |
C1206C221F5GACTU | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | SH31N221F500CT vs C1206C221F5GACTU |
C1206T221F5GBL3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CT vs C1206T221F5GBL3325 |
CALC1206N500A221F-T4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SH31N221F500CT vs CALC1206N500A221F-T4 |
C1206T221F5GAL7800 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CT vs C1206T221F5GAL7800 |