Part Details for SH31N221J102CG by Walsin Technology Corporation
Overview of SH31N221J102CG by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N221J102CG
SH31N221J102CG CAD Models
SH31N221J102CG Part Data Attributes
|
SH31N221J102CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N221J102CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N221J102CG
This table gives cross-reference parts and alternative options found for SH31N221J102CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N221J102CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y1K00221JAB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | SH31N221J102CG vs 1206Y1K00221JAB |
1206J1K00221JAB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH31N221J102CG vs 1206J1K00221JAB |
1206J1K00221JCC Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Syfer Technology | SH31N221J102CG vs 1206J1K00221JCC |
1206Y1K00221JAT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | SH31N221J102CG vs 1206Y1K00221JAT |
1206Y1K00221JAR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH31N221J102CG vs 1206Y1K00221JAR |
C1206C221JDGAC7800 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N221J102CG vs C1206C221JDGAC7800 |
1206J1K00221JAR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | SH31N221J102CG vs 1206J1K00221JAR |
1206J1K00221JAT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | SH31N221J102CG vs 1206J1K00221JAT |