SHB-1S3216-601JT
Sumida Corporation
Description: Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2

Overview of SHB-1S3216-601JT by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for SHB-1S3216-601JT by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHB-1S3216-601JT by Sumida Corporation

SHB-1S3216-601JT
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.4 Ω
Filter Type
FERRITE CHIP
Height
1.3 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
600 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
1.6 mm
Want to compare parts?
  1. SHB-1S3216-601JT
    Sumida Corporation
    Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SHB-1S3216-601JT

This table gives cross-reference parts and alternative options found for SHB-1S3216-601JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1S3216-601JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHB-1T3216-122JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-601JT vs SHB-1T3216-122JB
SHB-1T3216-102JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-601JT vs SHB-1T3216-102JB
SHB-1T3216-122JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-601JT vs SHB-1T3216-122JL
SHB-1T3216-102JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-601JT vs SHB-1T3216-102JL
Part Number Description Manufacturer Compare
SZ1005G221TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord SHB-1S3216-601JT vs SZ1005G221TF
CZB1EGTTD700P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN KOA Speer Electronics Inc SHB-1S3216-601JT vs CZB1EGTTD700P
CZB1JSTTE121M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc SHB-1S3216-601JT vs CZB1JSTTE121M
SHB-1T3216-102JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-601JT vs SHB-1T3216-102JL
EMI1206R-1200 Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN API Delevan SHB-1S3216-601JT vs EMI1206R-1200
CZB1JGTTE301M Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc SHB-1S3216-601JT vs CZB1JGTTE301M
CZB1JGTTE421M Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc SHB-1S3216-601JT vs CZB1JGTTE421M
CBA3216GA221N4B Ferrite Chip, 1 Function(s), 0.15A, Samwha Electronics SHB-1S3216-601JT vs CBA3216GA221N4B
MAF0603FAL330BT000 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), TDK Corporation SHB-1S3216-601JT vs MAF0603FAL330BT000
BMB2B1500AN2 1 FUNCTIONS, 0.2A, FERRITE CHIP TE Connectivity SHB-1S3216-601JT vs BMB2B1500AN2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHB-1S3216-601JT by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHB-1S3216-601JT by Sumida Corporation

Select Manufacturer
Which Manufacturer of SHB-1S3216-601JT would you like to use for your alert(s)?
  • Please alert me when SHB-1S3216-601JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHB-1S3216-601JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHB-1S3216-601JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHB-1S3216-601JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHB-1S3216-601JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHB-1S3216-601JT by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: