Part Details for SHB-1T3216-202JT by Sumida Corporation
Overview of SHB-1T3216-202JT by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for SHB-1T3216-202JT
SHB-1T3216-202JT CAD Models
SHB-1T3216-202JT Part Data Attributes
|
SHB-1T3216-202JT
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SHB-1T3216-202JT
Sumida Corporation
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 30 MHZ | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 1.6 mm |
Alternate Parts for SHB-1T3216-202JT
This table gives cross-reference parts and alternative options found for SHB-1T3216-202JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1T3216-202JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMI1206R-1500 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | SHB-1T3216-202JT vs EMI1206R-1500 |
MMZ1608SHE102ATD25 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | SHB-1T3216-202JT vs MMZ1608SHE102ATD25 |
SHB-1T3216-202JB | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SHB-1T3216-202JT vs SHB-1T3216-202JB |
BBBK00201209102Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | SHB-1T3216-202JT vs BBBK00201209102Y00 |
FBM0603-451E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | SHB-1T3216-202JT vs FBM0603-451E |
EBMS100505A121 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | Maxecho Technologies Corp | SHB-1T3216-202JT vs EBMS100505A121 |
BMB-1J-0400B-N3 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603 | TE Connectivity | SHB-1T3216-202JT vs BMB-1J-0400B-N3 |
FB321611T-501Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | SHB-1T3216-202JT vs FB321611T-501Y-S |
74279242LF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, SMD, 2 PIN | Wurth Elektronik | SHB-1T3216-202JT vs 74279242LF |
EMI1206R-500 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | SHB-1T3216-202JT vs EMI1206R-500 |