Part Details for SHC1022CR by Hubbell Wiring Device-Kellems
Results Overview of SHC1022CR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHC1022CR Information
SHC1022CR by Hubbell Wiring Device-Kellems is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SHC1022CR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33F1829
|
Newark | Conduit Cord Connector, Nylon, Thread Size:1/2" Npt, Cable Diameter Min:0.25", Cable Diameter Max:0.98", Cable Gland Material:Nylon (Polyamide), Gland Colour:White, Ip/Nema Rating:Ip66, Product Range:Shc Series, Body Material:Nylonrohs Compliant: Yes |Hubbell Wiring Devices SHC1022CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$10.9500 / $16.4300 | Buy Now |
|
DISTI #
000000000000032356
|
Sager | CORDCONN, STR ML, .25-.38, 1/2, NYL,GY Min Qty: 25 | 25 |
|
$11.3000 / $11.7800 | Buy Now |