| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MN347H | Catalyst Semiconductor | Check for Price | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, CDIP14 | SHC615AP vs MN347H |
| HA1-5320-8 | Rochester Electronics LLC | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14 | SHC615AP vs HA1-5320-8 |
| MN373 | Spectrum Microwave | Check for Price | Sample and Hold Circuit, 1 Func, Track, 8.5us Acquisition Time, Hybrid, CDIP14 | SHC615AP vs MN373 |
| SMP10BIFY | Precision Monolithics Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, CDIP14 | SHC615AP vs SMP10BIFY |
| HS346C | Spectrum Microwave | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time | SHC615AP vs HS346C |
| SMP10BIEY | Precision Monolithics Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, CDIP14 | SHC615AP vs SMP10BIEY |
| AD346SD | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, Hybrid, CDIP14 | SHC615AP vs AD346SD |
| MN346H | Catalyst Semiconductor | Check for Price | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, CDIP14 | SHC615AP vs MN346H |
| MN343H/BCH | Spectrum Microwave | Check for Price | Sample and Hold Circuit, 1 Func, Track, 10us Acquisition Time, Hybrid, CDIP14 | SHC615AP vs MN343H/BCH |
| AM6420DMB | AMD | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CDIP14 | SHC615AP vs AM6420DMB |
Part Details for SHC615AP by Texas Instruments
Results Overview of SHC615AP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHC615AP Information
SHC615AP by Texas Instruments is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: SHC615AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SHC615AP Part Data Attributes
|
|
SHC615AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SHC615AP
Texas Instruments
Sample and Hold Circuit, 1 Func, Sample, 0.05us Acquisition Time, BIPolar, PDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Nom | 0.05 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| Analog Input Voltage-Max | 3 V | |
| Analog Input Voltage-Min | -3 V | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SHC615AP
This table gives cross-reference parts and alternative options found for SHC615AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHC615AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.