Part Details for SHD220213 by Sensitron Semiconductors
Overview of SHD220213 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD220213
SHD220213 CAD Models
SHD220213 Part Data Attributes
|
SHD220213
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD220213
Sensitron Semiconductors
Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | LCC | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CBCC-N3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SHD220213
This table gives cross-reference parts and alternative options found for SHD220213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD220213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD20N06LETF | Power Field-Effect Transistor, 17.2A I(D), 60V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SHD220213 vs FQD20N06LETF |
IRL5NJ024SCX | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Infineon Technologies AG | SHD220213 vs IRL5NJ024SCX |
IRFZ24NPBF | 17A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | SHD220213 vs IRFZ24NPBF |
IRL5NJ024PBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Infineon Technologies AG | SHD220213 vs IRL5NJ024PBF |
IRL5NJ024 | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Infineon Technologies AG | SHD220213 vs IRL5NJ024 |
NTDV18N06LT4G | Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SHD220213 vs NTDV18N06LT4G |
IPD640N06LGBTMA1 | Power Field-Effect Transistor, 18A I(D), 60V, 0.064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | SHD220213 vs IPD640N06LGBTMA1 |
IRFZ24NHR | Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | SHD220213 vs IRFZ24NHR |
IRLZ24NS | Power Field-Effect Transistor, 18A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC PACKAGE-3 | Infineon Technologies AG | SHD220213 vs IRLZ24NS |
FQD20N06L | Power Field-Effect Transistor, 17.2A I(D), 60V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SHD220213 vs FQD20N06L |