Part Details for SHPI2KB150R by SEI Stackpole Electronics Inc
Results Overview of SHPI2KB150R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHPI2KB150R Information
SHPI2KB150R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SHPI2KB150R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SHPI2KB150R
SHPI2KB150R Part Data Attributes
|
|
SHPI2KB150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SHPI2KB150R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2000W, 150ohm, 10% +/-Tol, Surface Mount, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Flame Proof, Rated Power Is Dissipated Using Heatsink | |
| JESD-609 Code | e2 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2000 W | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Shape | One Surface | |
| Tolerance | 10% |