Part Details for SHT2A400GKJDCA00ESA0 by TDK Corporation
Overview of SHT2A400GKJDCA00ESA0 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Electronic Manufacturing
Price & Stock for SHT2A400GKJDCA00ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK9882
|
Newark | 400Gb, 3D Nand (Tlc Mode), Sata Iii,070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit , Raid Function, 5V,/Box |Tdk SHT2A400GKJDCA00ESA0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.0000 / $278.0000 | Buy Now |
Part Details for SHT2A400GKJDCA00ESA0
SHT2A400GKJDCA00ESA0 CAD Models
SHT2A400GKJDCA00ESA0 Part Data Attributes
|
SHT2A400GKJDCA00ESA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SHT2A400GKJDCA00ESA0
TDK Corporation
Flash Module, 400GX8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-XSMA-N22 | |
Length | 54 mm | |
Memory Density | 3435973836800 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 429496729600 words | |
Number of Words Code | 400000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 400GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 39 mm |