-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2302DS,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
SI2302DS,215
Nexperia
N-channel TrenchMOS logic level FET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | MINIATURE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI2302DS,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2302DS,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2302DS-T1 | Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, TO-236, 3 PIN | Vishay Intertechnologies | SI2302DS,215 vs SI2302DS-T1 |
SI2302DS | TRANSISTOR 2500 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | SI2302DS,215 vs SI2302DS |
934056632215 | TRANSISTOR 2500 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | SI2302DS,215 vs 934056632215 |
SI2302DS-T1-E3 | Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, LEAD FREE PACKAGE-3 | Vishay Siliconix | SI2302DS,215 vs SI2302DS-T1-E3 |
SI2302DST/R | Small Signal Field-Effect Transistor | Nexperia | SI2302DS,215 vs SI2302DST/R |
SI2302DS-T1 | TRANSISTOR 2800 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI2302DS,215 vs SI2302DS-T1 |