-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6535
|
Newark | Mosfet, N-Ch, 60V, 2.6A, 150Deg C, 1.6W, Transistor Polarity:N Channel, Continuous Drain Current Id:2.6A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.12Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Vishay SI2308CDS-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 / $0.4050 | Buy Now |
DISTI #
59AC7474
|
Newark | N-Channel 60-V (D-S) Mosfet |Vishay SI2308CDS-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1260 | Buy Now |
DISTI #
26AK9915
|
Newark | N-Channel 60-V (D-S) Mosfet |Vishay SI2308CDS-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 / $0.3740 | Buy Now |
DISTI #
SI2308CDS-T1-GE3
|
Avnet Americas | TrenchFET Gen IV Power MOSFET N-Channel Single 60V VDS ±20V VGS 2.1A ID 3-Pin SOT-23 - Tape and Reel (Alt: SI2308CDS-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 | Buy Now |
DISTI #
78-SI2308CDS-T1-GE3
|
Mouser Electronics | MOSFET 60V Vds 20V Vgs SOT-23 RoHS: Compliant | 218449 |
|
$0.0960 / $0.3800 | Buy Now |
|
Future Electronics | Si2308CDS Series 60 V 2.6 A 105 pF SMT N-Channel Mosfet - SOT-23 (TO-236) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$0.0834 / $0.1250 | Buy Now |
|
Future Electronics | Si2308CDS Series 60 V 2.6 A 105 pF SMT N-Channel Mosfet - SOT-23 (TO-236) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0834 / $0.0937 | Buy Now |
|
Future Electronics | Si2308CDS Series 60 V 2.6 A 105 pF SMT N-Channel Mosfet - SOT-23 (TO-236) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0834 / $0.0937 | Buy Now |
|
Bristol Electronics | 10448 |
|
RFQ | ||
|
Quest Components | 76 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2308CDS-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2308CDS-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.144 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI2308CDS-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2308CDS-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2308BDS-T1-E3 | TRANSISTOR 1900 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT, SSOT-23, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI2308CDS-T1-GE3 vs SI2308BDS-T1-E3 |
SI2308BDS-T1-E3 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, | Vishay Intertechnologies | SI2308CDS-T1-GE3 vs SI2308BDS-T1-E3 |