Part Details for SI3445DVD84Z by Fairchild Semiconductor Corporation
Overview of SI3445DVD84Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI3445DVD84Z
SI3445DVD84Z CAD Models
SI3445DVD84Z Part Data Attributes
|
SI3445DVD84Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI3445DVD84Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI3445DVD84Z
This table gives cross-reference parts and alternative options found for SI3445DVD84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3445DVD84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3445DVD87Z | Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3445DVD84Z vs SI3445DVD87Z |
SI3445DV_NL | Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3445DVD84Z vs SI3445DV_NL |
FDC604P | Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3445DVD84Z vs FDC604P |
SI3469DV-T1-GE3 | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, MO-193C, TSOP-6 | Vishay Intertechnologies | SI3445DVD84Z vs SI3469DV-T1-GE3 |
FDC602P | 5500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SUPERSOT-6 | Rochester Electronics LLC | SI3445DVD84Z vs FDC602P |
FDC602P | P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ, 3000-REEL | onsemi | SI3445DVD84Z vs FDC602P |
SI3469DV-T1-E3 | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, MO-193C, TSOP-6 | Vishay Intertechnologies | SI3445DVD84Z vs SI3469DV-T1-E3 |