Part Details for SI41AM-FREQ-R by Transko Electronics Inc
Results Overview of SI41AM-FREQ-R by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI41AM-FREQ-R Information
SI41AM-FREQ-R by Transko Electronics Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
| ICL7660SMTV | Rochester Electronics LLC | ICL7660 - Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8 | |
| LM1578AH/883 | Rochester Electronics LLC | LM1578 - Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8 - Dual marked (5962-8958602GA) |
Part Details for SI41AM-FREQ-R
SI41AM-FREQ-R CAD Models
SI41AM-FREQ-R Part Data Attributes
|
|
SI41AM-FREQ-R
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SI41AM-FREQ-R
Transko Electronics Inc
CMOS Output Clock Oscillator, 1.544MHz Min, 125MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Rohs Compliant, Miniature, Hermetic Sealed, Smd, 4 Pin | |
| Additional Feature | Tri-State; Tape And Reel | |
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 20% | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Max | 125 Mhz | |
| Operating Frequency-Min | 1.544 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
| Rise Time-Max | 5 Ns | |
| Supply Voltage-Max | 1.98 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 60/40 % |