-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8600AC-B-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8600AC-B-ISR
Silicon Laboratories Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SI8600AC-B-ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8600AC-B-ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2250ARIZ | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250ARIZ |
ADUM2250ARWZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250ARWZ-RL |
SI8600AC-B-ISR | Interface Circuit, PDSO8, SOP-8 | Skyworks Solutions Inc | SI8600AC-B-ISR vs SI8600AC-B-ISR |
ISO1540DR | 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | SI8600AC-B-ISR vs ISO1540DR |
ADUM2250ARIZ-RL | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250ARIZ-RL |
ISO1540D | 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | SI8600AC-B-ISR vs ISO1540D |
ISO1540QDQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | SI8600AC-B-ISR vs ISO1540QDQ1 |
ADUM2250WARWZ | Hot-Swappable Dual I2C® Isolators, 5 kV | Analog Devices Inc | SI8600AC-B-ISR vs ADUM2250WARWZ |
ISO1540QDRQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | SI8600AC-B-ISR vs ISO1540QDRQ1 |