-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-kVrms, isolated bidirectional clock, bidirectional I<sup>2</sup>C isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2688
|
Newark | I2C Isolator, 2-Ch, 1Mbps, Soic-16, No. Of Channels:2 Channel, Propagation Delay:67Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1540D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6100 / $7.3700 | Buy Now |
DISTI #
296-34896-5-ND
|
DigiKey | DGTL ISOL 2500VRMS 2CH I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
884 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
595-ISO1540D
|
Mouser Electronics | Digital Isolators Low-Power,Bidirec I2C Iso RoHS: Compliant | 3979 |
|
$3.4200 / $6.1500 | Buy Now |
DISTI #
ISO1540D
|
TME | IC: interface, digital isolator, 3÷5.5VDC, I2C, SMD, SO8, Ch: 2 Min Qty: 1 | 305 |
|
$4.2000 / $6.2500 | Buy Now |
|
Ameya Holding Limited | Texas Instruments ISO1540D 表面安装 2 通道 I2C 数字式隔离器, 2500 V 有效值 | 199 |
|
RFQ | |
|
ComSIT USA | Interface Circuit, PDSO8 RoHS: Compliant | Europe - 56 |
|
RFQ | |
DISTI #
3009460
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6031 / $7.7844 | Buy Now |
DISTI #
3009460
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9857 / $7.3506 | Buy Now |
|
New Advantage Corporation | ISOLATOR, DIGITAL, 2.5KV, 2CH, 12C, 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 200 |
|
$6.9900 | Buy Now |
|
Win Source Electronics | Low-Power Bidirectional I2C Isolators | DGTL ISO 2.5KV 2CH I2C 8SOIC | 500000 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1540D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1540D
Texas Instruments
2.5-kVrms, isolated bidirectional clock, bidirectional I<sup>2</sup>C isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISO1540D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1540D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1540DR | 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540D vs ISO1540DR |
ISO1540QDQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540D vs ISO1540QDQ1 |
ISO1540QDRQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540D vs ISO1540QDRQ1 |