-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I<sup>2</sup>C isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISO1540QDQ1-ND
|
DigiKey | AUTO ISO I2C 2500VRMS 2CH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1219 In Stock |
|
$3.8200 | Buy Now |
DISTI #
296-45293-5-ND
|
DigiKey | AUTO ISO I2C 2500VRMS 2CH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
603 In Stock |
|
$3.4663 / $6.3500 | Buy Now |
DISTI #
595-ISO1540QDQ1
|
Mouser Electronics | Digital Isolators Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 RoHS: Compliant | 7148 |
|
$3.6800 / $6.3500 | Buy Now |
|
Quest Components | 73 |
|
$3.1080 / $6.6600 | Buy Now | |
|
Rochester Electronics | ISO1540-Q1 Low-power bidirectional I2C isolator RoHS: Compliant Status: Active Min Qty: 1 | 1219 |
|
$3.2700 / $3.8500 | Buy Now |
DISTI #
ISO1540QDQ1
|
TME | IC: interface, digital isolator, 3÷5.5VDC, I2C, SMD, SO8, Ch: 2 Min Qty: 1 | 0 |
|
$5.0100 / $7.0100 | RFQ |
|
Ameya Holding Limited | 441 |
|
RFQ | ||
|
ComSIT USA | LOW-POWER BIDIRECTIONAL I2C ISOLATORS Interface Circuit, PDSO8 RoHS: Compliant | Europe - 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1540QDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1540QDQ1
Texas Instruments
Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I<sup>2</sup>C isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-12-10 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISO1540QDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1540QDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1540DR | 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540QDQ1 vs ISO1540DR |
ISO1540D | 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540QDQ1 vs ISO1540D |
ISO1540QDRQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540QDQ1 vs ISO1540QDRQ1 |