Part Details for SI9110DY-E3 by Vishay Intertechnologies
Overview of SI9110DY-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI9110DY-E3
SI9110DY-E3 CAD Models
SI9110DY-E3 Part Data Attributes
|
SI9110DY-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI9110DY-E3
Vishay Intertechnologies
Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SI9110DY-E3
This table gives cross-reference parts and alternative options found for SI9110DY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9110DY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9120P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16 | Supertex Inc | SI9110DY-E3 vs HV9120P |
HV9120NG-G | SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | SI9110DY-E3 vs HV9120NG-G |
SI9111DY-T1-E3 | Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14, LEAD FREE, SOIC-14 | Vishay Intertechnologies | SI9110DY-E3 vs SI9111DY-T1-E3 |
HV9120C | Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC, DIP-16 | Supertex Inc | SI9110DY-E3 vs HV9120C |
LR745N3-GP014 | Analog Circuit | Supertex Inc | SI9110DY-E3 vs LR745N3-GP014 |
LR745N8-G | SPECIALTY ANALOG CIRCUIT, PSSO3 | Microchip Technology Inc | SI9110DY-E3 vs LR745N8-G |