Part Details for SI9410BDY by Vishay Siliconix
Overview of SI9410BDY by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI9410BDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 200 |
|
$0.2531 / $0.6750 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 35 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 160 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for SI9410BDY
SI9410BDY CAD Models
SI9410BDY Part Data Attributes
|
SI9410BDY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9410BDY
Vishay Siliconix
Small Signal Field-Effect Transistor, 6.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.2 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI9410BDY
This table gives cross-reference parts and alternative options found for SI9410BDY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9410BDY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9410BDY-T1-GE3 | TRANSISTOR 6200 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI9410BDY vs SI9410BDY-T1-GE3 |
SI9410BDY-T1-E3 | TRANSISTOR 6200 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI9410BDY vs SI9410BDY-T1-E3 |