Part Details for SIM-14H+ by Mini-Circuits
Results Overview of SIM-14H+ by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM-14H+ Information
SIM-14H+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TXS4555RUTR | Texas Instruments | SIM Card Power Supply with Level Translator 12-UQFN -40 to 85 | |
| TPD3F303DQDR | Texas Instruments | EMI Filter With Integrated VCC Clamp for SIM Card Interface 8-WSON -40 to 85 | |
| TXS02324RUKR | Texas Instruments | Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85 |
Price & Stock for SIM-14H+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-SIM-14H+CT-ND
|
DigiKey | IC MIX 3.7GHZ-10GHZ UP/DOWN 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
214 In Stock |
|
$13.7801 / $26.5000 | Buy Now |
|
DISTI #
139-SIM-14H
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 136 |
|
$16.3400 / $26.5000 | Buy Now |
|
|
Quest Components | 3700 MHZ - 10000 MHZ RF/MICROWAVE DOUBLE BALANCED MIXER, 10.5 DB CONVERSION LOSS-MAX | 7 |
|
$10.6313 / $14.1750 | Buy Now |
|
|
LCSC | SMD-8P RF Mixers RoHS | 3 |
|
$26.5352 / $28.0232 | Buy Now |
Part Details for SIM-14H+
SIM-14H+ CAD Models
SIM-14H+ Part Data Attributes
|
|
SIM-14H+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SIM-14H+
Mini-Circuits
Double Balanced Mixer, 3700MHz Min, 10000MHz Max, 10.5dB Conversion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Case Hv1195, 8 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | High Isolation | |
| Construction | Component | |
| Conversion Loss-Max | 10.5 Db | |
| Input Power-Max (CW) | 20 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 10000 Mhz | |
| Operating Frequency-Min | 3700 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | SOLCC8,.18 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Palladium Silver | |
| VSWR-Max | 7.97 |
SIM-14H+ Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application note AN-60-001, which can be found on their website. It's essential to follow this layout to ensure optimal performance and minimize parasitic effects.
-
The SIM-14H+ has a 50 ohm input and output impedance. To impedance match, use a pi-network or a T-network topology with resistors and capacitors. Mini-Circuits also provides a impedance matching calculator tool on their website to help with the design.
-
The SIM-14H+ can handle up to 1W of continuous power, but it's recommended to derate the power handling based on the operating frequency and temperature. Consult the datasheet and application notes for more information.
-
Yes, the SIM-14H+ can be used in switching applications, but it's essential to ensure that the switch-on and switch-off times are slow enough to prevent damage to the device. A minimum of 1us rise and fall time is recommended.
-
Common issues with the SIM-14H+ include poor insertion loss, high VSWR, and overheating. To troubleshoot, check the PCB layout, impedance matching, and power handling. Consult the datasheet, application notes, and Mini-Circuits' technical support for guidance.