-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 2300MHz Min, 7200MHz Max, 9.3dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE HV1195, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM-722MH+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CAD06S1301 | Amphenol Communications Solutions | Sim Card connector, With Switch, Reel Packaging, 6 Positions, 3.00mm Height. | |
| G85B21611141HHR | Amphenol Communications Solutions | Micro SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.90mm Height, normal close, tray | |
| CAD06S1201 | Amphenol Communications Solutions | Sim Card connector, With Switch, Reel Packaging, 6 Positions, 2.00mm Height. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-SIM-722MH+CT-ND
|
DigiKey | IC MIX 2.3GHZ-7.2GHZ UP/DWN 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
339 In Stock |
|
$10.3375 / $24.9400 | Buy Now |
|
DISTI #
139-SIM-722MH
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 55 |
|
$12.4900 / $24.9400 | Buy Now |
|
|
Quest Components | DOUBLE BALANCED MIXER, 2300MHZ MIN, 7200MHZ MAX, 9.3DB CONVERSION LOSS-MAX | 5 |
|
$9.0000 / $12.0000 | Buy Now |
|
|
LCSC | -8.1dB SMD-8P RF Mixers RoHS | 1 |
|
$13.5972 / $14.0481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SIM-722MH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SIM-722MH+
Mini-Circuits
Double Balanced Mixer, 2300MHz Min, 7200MHz Max, 9.3dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE HV1195, 8 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hv1195, 8 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Construction | Component | |
| Conversion Loss-Max | 9.3 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 7200 Mhz | |
| Operating Frequency-Min | 2300 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC8,.18 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Palladium Silver | |
| VSWR-Max | 4.53 |
Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and a via-stitched ground plane around the device. The device should be placed on a solid copper island, and the RF traces should be kept short and 50-ohm matched.
The SIM-722MH+ requires a positive bias voltage (Vdd) of 12-15V, and a negative bias voltage (Vgg) of -5V to -10V. The bias voltage should be applied through a low-pass filter to prevent RF noise from affecting the bias circuit.
The SIM-722MH+ can handle up to 1W of RF power, but it's recommended to derate the power handling to 0.5W for continuous operation to ensure reliability and prevent overheating.
Common issues can be troubleshooted by checking the PCB layout and grounding scheme, ensuring proper biasing, and verifying that the device is properly matched to the system impedance. Additionally, checking for signs of overheating, and ensuring that the device is not exposed to excessive RF power can help identify the root cause of the issue.
Yes, the SIM-722MH+ has a maximum junction temperature of 150°C. It's recommended to use a heat sink or thermal pad to ensure proper heat dissipation, especially in high-power or high-temperature applications.