-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 2300MHz Min, 8000MHz Max, 8.9dB Conversion Loss-Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM-83+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-SIM-83+CT-ND
|
DigiKey | IC MIX 2.3GHZ-8GHZ UP/DOWN 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2277 In Stock |
|
$8.8375 / $20.2400 | Buy Now |
|
DISTI #
139-SIM-83
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 531 |
|
$9.2200 / $20.2400 | Buy Now |
|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
|
Quest Components | DOUBLE BALANCED MIXER, 2300MHZ MIN, 8000MHZ MAX, 8.9DB CONVERSION LOSS-MAX | 50 |
|
$8.3558 / $12.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SIM-83+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SIM-83+
Mini-Circuits
Double Balanced Mixer, 2300MHz Min, 8000MHz Max, 8.9dB Conversion Loss-Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hv1195, 8 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Construction | Component | |
| Conversion Loss-Max | 8.9 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 8000 Mhz | |
| Operating Frequency-Min | 2300 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC8,.2 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Palladium Silver | |
| VSWR-Max | 4.27 |
Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and a via-stitched ground plane under the device. The device should be placed near the edge of the board to minimize signal reflections. A low-impedance path to ground is essential for the device's internal biasing network.
The SIM-83+ requires a 5V supply voltage and a bias current of 100mA. Ensure that the power supply is clean and well-regulated, and that the bias current is set correctly using the recommended bias resistor values. Consult the application note AN-60-014 for more information.
The SIM-83+ can handle input powers up to +20dBm without damage. However, the device's performance may degrade at higher input powers. It's recommended to use an input attenuator or limiter to prevent damage and ensure optimal performance.
Common issues such as oscillations or instability can be caused by poor PCB layout, inadequate grounding, or incorrect biasing. Check the PCB layout and grounding scheme, ensure that the device is properly biased, and verify that the input and output impedances are matched correctly. Consult the application note AN-60-014 for more troubleshooting tips.
The SIM-83+ is specified to operate over a temperature range of -40°C to +85°C. However, the device's performance may degrade at extreme temperatures. Consult the datasheet for more information on temperature-related specifications.