There are no models available for this part yet.
Overview of SIM3C167-B-GMR by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIM3C167-B-GMR by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIM3C167-B-GMR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 92LGA Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$11.2991 | Buy Now | |
DISTI #
634-SIM3C167-B-GMR
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB, LGA92 RoHS: Compliant | 0 |
|
Order Now | ||
Symmetry Electronics | ARM Cortex-32-bit 80 MHz 32 kB USB MCU Min Qty: 1 | 0 |
|
$11.8000 | Buy Now |
CAD Models for SIM3C167-B-GMR by Silicon Laboratories Inc
Part Data Attributes for SIM3C167-B-GMR by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Clock Frequency-Max
|
30 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
65
|
Number of Terminals
|
92
|
PWM Channels
|
YES
|
Package Code
|
HVFLGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Speed
|
80 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL GOLD
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for SIM3C167-B-GMR
This table gives cross-reference parts and alternative options found for SIM3C167-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM3C167-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIM3C167-B-GM | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 80MHz, CMOS, PBGA92, | Silicon Laboratories Inc | SIM3C167-B-GMR vs SIM3C167-B-GM |
Related Parts for SIM3C167-B-GMR
-
SIM3C167-B-GMMicrocontrollers
-
XR76120ELTR-FSwitching Regulator or Controllers
-
SI9407AEY-T1Power Field-Effect Transistors
-
TLE72593GEXUMA3Network Interfaces
-
SIP21106DT-18-E3Linear Regulator ICs
-
SL28PCIE26ALCTClock Generators
-
SKY13372-467LFOther Telecom ICs
-
SI9945DYSmall Signal Field-Effect Transistors
-
SBR3045CT-GRectifier Diodes