Part Details for SIM68E by SIMCom
Results Overview of SIM68E by SIMCom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM68E Information
SIM68E by SIMCom is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: SIM68E by SIMCom
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SIM68E Part Data Attributes
|
|
SIM68E
SIMCom
Buy Now
Datasheet
|
Compare Parts:
SIM68E
SIMCom
Telecom Circuit, 1-Func
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt-22 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-XDMA-N22 | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Dual |