Part Details for SIT1533AI-H4-D26-32.768E by SiTime Corporation
Results Overview of SIT1533AI-H4-D26-32.768E by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
SIT1533AI-H4-D26-32.768E Information
SIT1533AI-H4-D26-32.768E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86093487814768ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 48 ways, Class I | |
| 86094327113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 32 ways, Class I | |
| 86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I |
Price & Stock for SIT1533AI-H4-D26-32.768E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SIT1533AI-H4-D26-32.768E-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ NANODRIVE Min Qty: 257 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
592 In Stock |
|
$1.1700 | Buy Now |
|
DISTI #
1473-30152-2-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ NANODRIVE Min Qty: 257 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8127 | Buy Now |
|
DISTI #
SIT1533AI-H4-D26-32.768E
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AI-H4-D26-32.768E) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7965 | Buy Now |
|
DISTI #
788-1533AIH4D2632.7E
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz 600mV1.20V -40C +85C 100ppm RoHS: Compliant | 0 |
|
$0.7630 / $0.8120 | Order Now |
|
DISTI #
86131009
|
Verical | Oscillator MEMS 0.032768MHz ±100ppm (Stability) 52% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 322 Package Multiple: 1 Date Code: 1301 | Americas - 592 |
|
$0.7231 / $1.1664 | Buy Now |
|
|
Rochester Electronics | LVCMOS Output Clock Oscillator, 0.032768MHz Nom RoHS: Compliant Status: Active Min Qty: 1 | 592 |
|
$0.5785 / $0.9331 | Buy Now |
Part Details for SIT1533AI-H4-D26-32.768E
SIT1533AI-H4-D26-32.768E CAD Models
SIT1533AI-H4-D26-32.768E Part Data Attributes
|
|
SIT1533AI-H4-D26-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AI-H4-D26-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Fall Time-Max | 200 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 0.032768 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 0.01 Ma | |
| Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
| Rise Time-Max | 200 Ns | |
| Supply Current-Max | 0.0014 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 52/48 % | |
| Terminal Finish | Nickel Palladium Gold |