Part Details for SIT1533AI-H4-DCC-32.768G by SiTime Corporation
Results Overview of SIT1533AI-H4-DCC-32.768G by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1533AI-H4-DCC-32.768G Information
SIT1533AI-H4-DCC-32.768G by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT1533AI-H4-DCC-32.768G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AC6535
|
Newark | Osc, 32.7Khz, 2 X 1.2Mm, Lvcmos, Frequency Nom:32.768Khz, Oscillator Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:100Ppm, Supply Voltage Nom:-, Product Range:Sit1533 Series, Oscillator Output Compatibility:Lvcmos, Operating Rohs Compliant: Yes |Sitime SIT1533AI-H4-DCC-32.768G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 245 |
|
$1.2700 / $1.8000 | Buy Now |
|
DISTI #
1473-1032-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
644 In Stock |
|
$0.9323 / $1.5900 | Buy Now |
|
DISTI #
SIT1533AI-H4-DCC-32.768G
|
Avnet Americas | MEMS Oscillator, 32.768 kHz, SMD, 2mm x 1.2mm, 100 ppm, SiT1533, LVCMOS - Tape and Reel (Alt: SIT1533AI-H4-DCC-32.768G) COO: Malaysia RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8252 / $0.8789 | Buy Now |
|
DISTI #
788-1533AIH4DCC32.7G
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 100ppm -40C +85C RoHS: Compliant | 667 |
|
$0.9320 / $1.5900 | Buy Now |
|
DISTI #
SIT1533AI-H4-DCC-32.768G
|
Avnet Silica | MEMS Oscillator 32768 kHz SMD 2mm x 12mm 100 ppm SiT1533 LVCMOS (Alt: SIT1533AI-H4-DCC-32.768G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 1.5V3.63V LVCMOS 100ppm 32.768kHz SMD2012-4P Oscillators RoHS | 38 |
|
$1.0335 / $1.0878 | Buy Now |
Part Details for SIT1533AI-H4-DCC-32.768G
SIT1533AI-H4-DCC-32.768G CAD Models
SIT1533AI-H4-DCC-32.768G Part Data Attributes
|
|
SIT1533AI-H4-DCC-32.768G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AI-H4-DCC-32.768G
SiTime Corporation
OSC MEMS 32.768KHZ LVCMOS SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Fall Time-Max | 200 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 0.032768 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 0.01 Ma | |
| Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
| Rise Time-Max | 200 Ns | |
| Supply Current-Max | 0.0014 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 52/48 % | |
| Terminal Finish | Nickel Palladium Gold |
SIT1533AI-H4-DCC-32.768G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SIT1533AI-H4-DCC-32.768G is -40°C to +85°C.
-
The output frequency of the SIT1533AI-H4-DCC-32.768G is fixed at 32.768 kHz and cannot be configured.
-
The typical current consumption of the SIT1533AI-H4-DCC-32.768G is 1.5 μA.
-
Yes, the SIT1533AI-H4-DCC-32.768G is compatible with lead-free soldering.
-
The SIT1533AI-H4-DCC-32.768G comes in a 4-pin SMD package.