Part Details for SIT5021AI-2CE-25N-50.000000Y by SiTime Corporation
Results Overview of SIT5021AI-2CE-25N-50.000000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
SIT5021AI-2CE-25N-50.000000Y Information
SIT5021AI-2CE-25N-50.000000Y by SiTime Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT5021AI-2CE-25N-50.000000Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SIT5021AI-2CE-25N-50.000000Y-ND
|
DigiKey | MEMS OSC TCXO 50.0000MHZ LVDS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7529 | Buy Now |
|
DISTI #
SIT5021AI-2CE-25N-50.000000Y
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -40 TO 85C, 5032, 5PPM, 2.5V, 50MHZ, NC, NO PULL, LVDS, SMD - Tape and Reel (Alt: SIT5021AI-2CE-25N-50.000000Y) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.5906 | Buy Now |
|
DISTI #
788-1AI-2CE-5N-50Y
|
Mouser Electronics | TCXO Oscillators 50MHz 2.5V 5ppm -40C +85C RoHS: Compliant | 0 |
|
$9.4700 | Order Now |
Part Details for SIT5021AI-2CE-25N-50.000000Y
SIT5021AI-2CE-25N-50.000000Y CAD Models
SIT5021AI-2CE-25N-50.000000Y Part Data Attributes
|
|
SIT5021AI-2CE-25N-50.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AI-2CE-25N-50.000000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Complementary Output | |
| Aging | 2.5 Ppm/First Year | |
| Fall Time-Max | 0.6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 5% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvds | |
| Output Load | 100 Ohm | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC6,.12 | |
| Physical Dimension | 5.0mm X 3.2mm X 0.75mm | |
| Rise Time-Max | 0.6 Ns | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |