Part Details for SIT8924BET33-33E-25.000000Y by SiTime Corporation
Results Overview of SIT8924BET33-33E-25.000000Y by SiTime Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8924BET33-33E-25.000000Y Information
SIT8924BET33-33E-25.000000Y by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for SIT8924BET33-33E-25.000000Y
SIT8924BET33-33E-25.000000Y CAD Models
SIT8924BET33-33E-25.000000Y Part Data Attributes
|
|
SIT8924BET33-33E-25.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BET33-33E-25.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Pqfn, 4 Pin | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Enable/Disable Function; Also Compatible With Lvttl O/P | |
| Fall Time-Max | 3 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 25 Mhz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 4 Ma | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | DILCC4,.12,94 | |
| Physical Dimension | 5mm X 3.2mm X 0.8mm | |
| Rise Time-Max | 3 Ns | |
| Screening Level | Aec-Q100 | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT8924BET33-33E-25.000000Y
This table gives cross-reference parts and alternative options found for SIT8924BET33-33E-25.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BET33-33E-25.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.