Part Details for SIT9003AC-23-33SD-33.00000Y by SiTime Corporation
Results Overview of SIT9003AC-23-33SD-33.00000Y by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9003AC-23-33SD-33.00000Y Information
SIT9003AC-23-33SD-33.00000Y by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5033SD/NOPB | Texas Instruments | 100V Push-Pull Voltage Mode PWM Controller 10-WSON -40 to 125 | |
| TPS3851G33SDRBT | Texas Instruments | High-Accuracy Voltage Supervisor With Integrated Watchdog Timer 8-SON -40 to 125 | |
| LM5033SDX/NOPB | Texas Instruments | 100V Push-Pull Voltage Mode PWM Controller 10-WSON -40 to 125 |
Price & Stock for SIT9003AC-23-33SD-33.00000Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1473-SIT9003AC-23-33SD-33.00000YTR-ND
|
DigiKey | MEMS OSC XO 33.0000MHZ LVCMOS LV Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2105 | Buy Now |
|
DISTI #
SIT9003AC-23-33SD-33.00000Y
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 33MHZ, ST, 0.50%, SMD - Tape and Reel (Alt: SIT9003AC-23-33SD-33.00000Y) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.1167 | Buy Now |
|
DISTI #
86136173
|
Verical | SIT9003AC-23-33SD-33.00000Y Min Qty: 187 Package Multiple: 1 Date Code: 1801 | Americas - 1000 |
|
$1.6875 / $2.0125 | Buy Now |
|
DISTI #
86135147
|
Verical | SIT9003AC-23-33SD-33.00000Y Min Qty: 187 Package Multiple: 1 Date Code: 1701 | Americas - 1000 |
|
$1.6875 / $2.0125 | Buy Now |
|
|
Rochester Electronics | 33MHz Nom RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.3500 / $1.6900 | Buy Now |