-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 212.5MHz Nom, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9120AC-1C1-25E212.500000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95000-003TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 3 Positions - 2mm (0.079in) - Right Angle . | |
| 95000-004LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. | |
| 51723-10500000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1473-SIT9120AC-1C1-25E212.500000-ND
|
DigiKey | MEMS OSC XO 212.5000MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7243 / $5.9600 | Buy Now |
|
DISTI #
79491463
|
Verical | Oscillator MEMS 212.5MHz ±20ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 9347 |
|
$4.0023 / $5.0910 | Buy Now |
|
DISTI #
SiT9120AC-1C1-25E212.500000
|
SiTime Corporation | Standard Frequency ±10 to ±50 ppm Differential XO Package Multiple: 1 | 5745 |
|
$2.1740 / $4.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SIT9120AC-1C1-25E212.500000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-1C1-25E212.500000
SiTime Corporation
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 212.5MHz Nom, CMOS,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Enable/Disable Function; Complimentary Output | |
| Fall Time-Max | 0.5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 20% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 212.5 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Package Body Material | Plastic | |
| Package Equivalence Code | DILCC6,.12 | |
| Physical Dimension | 5mm X 3.2mm X 0.75mm | |
| Qualification Status | Not Qualified | |
| Rise Time-Max | 0.5 Ns | |
| Supply Current-Max | 69 Ma | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9120AC-1C1-25E212.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-1C1-25E212.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.