Part Details for SIT9120AC-2D2-33E156.250000Y by SiTime Corporation
Results Overview of SIT9120AC-2D2-33E156.250000Y by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9120AC-2D2-33E156.250000Y Information
SIT9120AC-2D2-33E156.250000Y by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT9120AC-2D2-33E156.250000Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SIT9120AC-2D2-33E156.250000Y
|
Avnet Americas | FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 7050, 25PPM, 3.3V, 156.25MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9120AC-2D2-33E156.250000Y) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4010 | Buy Now |
|
DISTI #
788-9120AC2D233E1562
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 156.25MHz, OE, LVDS, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$2.9700 / $3.0300 | Order Now |
|
DISTI #
86148902
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2101 | Americas - 1000 |
|
$2.3000 / $2.7375 | Buy Now |
|
|
Rochester Electronics | LVDS Output Clock Oscillator, 156.25MHz Nom RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.8400 / $2.3000 | Buy Now |
|
DISTI #
86148902
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2101 | Americas - 1000 |
|
$2.3000 / $2.7375 | Buy Now |
|
DISTI #
86148902
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2101 | Americas - 1000 |
|
$2.3000 / $2.7375 | Buy Now |
Part Details for SIT9120AC-2D2-33E156.250000Y
SIT9120AC-2D2-33E156.250000Y CAD Models
SIT9120AC-2D2-33E156.250000Y Part Data Attributes
|
|
SIT9120AC-2D2-33E156.250000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-2D2-33E156.250000Y
SiTime Corporation
LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 156.25MHz Nom, CMOS,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Enable/Disable Function; Complimentary Output | |
| Fall Time-Max | 0.6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 25% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 156.25 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Lvds | |
| Output Load | 100 Ohm | |
| Package Body Material | Plastic | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7mm X 5mm X 0.9mm | |
| Qualification Status | Not Qualified | |
| Rise Time-Max | 0.6 Ns | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel Palladium Gold |
Alternate Parts for SIT9120AC-2D2-33E156.250000Y
This table gives cross-reference parts and alternative options found for SIT9120AC-2D2-33E156.250000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2D2-33E156.250000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.