Datasheets
SIT9121AC-2D1-25E125.000000 by: SiTime Corporation

LVDS Output Clock Oscillator, 125MHz Nom,

Part Details for SIT9121AC-2D1-25E125.000000 by SiTime Corporation

Overview of SIT9121AC-2D1-25E125.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9121AC-1CF-25E125.000000 SiTime SIT9121AC-1CF-25E125.000000
SIT9121AC-2D2-25N220.000000 SiTime SIT9121AC-2D2-25N220.000000
SIT9121AC-1B2-33E125.000000 SiTime SIT9121AC-1B2-33E125.000000

Price & Stock for SIT9121AC-2D1-25E125.000000

Part # Distributor Description Stock Price Buy
DISTI # SIT9121AC-2D1-25E125.000000
SiTime Corporation 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 4501
  • 1 $5.4910
  • 100 $3.7060
  • 500 $3.0200
  • 1,000 $2.6080
$2.6080 / $5.4910 Buy Now
DISTI # C1S715211899320
Chip1Stop Crystal Oscillators RoHS: Compliant 28671
  • 15 $3.9700
  • 150 $3.4500
  • 500 $2.8700
  • 1,000 $2.6300
$2.6300 / $3.9700 Buy Now

Part Details for SIT9121AC-2D1-25E125.000000

SIT9121AC-2D1-25E125.000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9121AC-2D1-25E125.000000 Part Data Attributes

SIT9121AC-2D1-25E125.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9121AC-2D1-25E125.000000 SiTime Corporation LVDS Output Clock Oscillator, 125MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.7 ns
Supply Current-Max 69 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9121AC-2D1-25E125.000000

This table gives cross-reference parts and alternative options found for SIT9121AC-2D1-25E125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AC-2D1-25E125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AI-2E1-25E125.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9365AI-2E1-25E125.000000T
ASTMUPLDV-25-125.000MHZ-LJ-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9121AC-2D1-25E125.000000 vs ASTMUPLDV-25-125.000MHZ-LJ-E-T
MO9120DA6-D0G-25E0-0125000000X LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9121AC-2D1-25E125.000000 vs MO9120DA6-D0G-25E0-0125000000X
ASTMUPLDV-25-125.000MHZ-EJ-E LVDS Output Clock Oscillator, Abracon Corporation SIT9121AC-2D1-25E125.000000 vs ASTMUPLDV-25-125.000MHZ-EJ-E
SIT9365AI-2E1-25E125.000000X LVDS Output Clock Oscillator, 125MHz Nom, QFN-6 SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9365AI-2E1-25E125.000000X
ASTMUPLDV-25-125.000MHZ-EJ-E-T3 LVDS Output Clock Oscillator, Abracon Corporation SIT9121AC-2D1-25E125.000000 vs ASTMUPLDV-25-125.000MHZ-EJ-E-T3
SIT9120AC-2D1-25E125.000000T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9120AC-2D1-25E125.000000T
SIT9346AI-2E1A25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9346AI-2E1A25E125.000000
SIT9121AI-2D1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9121AI-2D1-25E125.000000
SIT9120AI-2D1-25E125.000000T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9120AI-2D1-25E125.000000T
Part Number Description Manufacturer Compare
531FB125M000BGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9121AC-2D1-25E125.000000 vs 531FB125M000BGR
EMDS12F2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AC-2D1-25E125.000000 vs EMDS12F2H-125.000MTR
EMDS22F2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AC-2D1-25E125.000000 vs EMDS22F2H-125.000M
SIT9365AC-2C1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9365AC-2C1-25E125.000000
530SB125M000DGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9121AC-2D1-25E125.000000 vs 530SB125M000DGR
L242-125.0M LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield SIT9121AC-2D1-25E125.000000 vs L242-125.0M
SIT9366AI-2B1-25E125.000000G LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9366AI-2B1-25E125.000000G
SIT9121AI-2B1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9121AI-2B1-25E125.000000
530FB125M000BGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9121AC-2D1-25E125.000000 vs 530FB125M000BGR
SIT9121AC-2C1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9121AC-2D1-25E125.000000 vs SIT9121AC-2C1-25E125.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9121AC-2D1-25E125.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9121AC-2D1-25E125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9121AC-2D1-25E125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9121AC-2D1-25E125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9121AC-2D1-25E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9121AC-2D1-25E125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9121AC-2D1-25E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9121AC-2D1-25E125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9121AC-2D1-25E125.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: