-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
220 to 625 MHz, ±10 to ±50 ppm Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9122AC-1D1-33E312.500000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95000-003TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 3 Positions - 2mm (0.079in) - Right Angle . | |
| 95000-004LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. | |
| 51723-10500000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1473-SIT9122AC-1D1-33E312.500000-ND
|
DigiKey | MEMS OSC XO 312.5000MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7257 / $5.9600 | Buy Now |
|
DISTI #
80233854
|
Verical | Oscillator MEMS 312.5MHz ±20ppm (Stability) LVPECL 55% 3.3V 6-Pin QFN SMD Bulk Min Qty: 16 Package Multiple: 1 | Americas - 10808 |
|
$4.1757 / $5.2742 | Buy Now |
|
DISTI #
SiT9122AC-1D1-33E312.500000
|
SiTime Corporation | 220 to 625 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 | 8692 |
|
$4.3470 / $9.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SIT9122AC-1D1-33E312.500000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9122AC-1D1-33E312.500000
SiTime Corporation
220 to 625 MHz, ±10 to ±50 ppm Differential XO
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Enable/Disable Function; Complementary Output; Bulk | |
| Fall Time-Max | 0.6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 20% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 312.5 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Physical Dimension | 7.0mm X 5.0mm X 0.9mm | |
| Rise Time-Max | 0.6 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |