-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Frequency Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9365AI-1B3-25N166.666666 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1473-SIT9365AI-1B3-25N166.666666-ND
|
DigiKey | MEMS OSC XO 166.666666MHZ LVPECL Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.8856 / $11.6100 | Buy Now |
|
DISTI #
91293188
|
Verical | Oscillator MEMS 166.666666MHz ±50ppm (Stability) LVPECL 55% 2.5V 6-Pin PQFD SMD Bulk Min Qty: 9 Package Multiple: 1 | Americas - 73 |
|
$8.9668 / $10.2338 | Buy Now |
|
DISTI #
SiT9365AI-1B3-25N166.666666
|
SiTime Corporation | Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 | 1175 |
|
$5.4050 / $6.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SIT9365AI-1B3-25N166.666666
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AI-1B3-25N166.666666
SiTime Corporation
Standard Frequency Low Jitter Differential XO
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Fall Time-Max | 0.29 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 166.666666 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Package Equivalence Code | SOLCC6,.1,43 | |
| Physical Dimension | 3.2mm X 2.5mm X 0.9mm | |
| Rise Time-Max | 0.29 Ns | |
| Screening Level | Mil-Std-883f | |
| Supply Current-Max | 89 Ma | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9365AI-1B3-25N166.666666. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-1B3-25N166.666666, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SIT9365AC-1B3-25N166.666666 | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, | SIT9365AI-1B3-25N166.666666 vs SIT9365AC-1B3-25N166.666666 |
| SIT9365AC-1B3-25N166.666666X | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, 166.666666MHz Nom, QFN-6 | SIT9365AI-1B3-25N166.666666 vs SIT9365AC-1B3-25N166.666666X |
| SIT9365AC-1B3-25N166.666666T | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, | SIT9365AI-1B3-25N166.666666 vs SIT9365AC-1B3-25N166.666666T |
| SIT9365AI-1B3-25N166.666666Y | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, | SIT9365AI-1B3-25N166.666666 vs SIT9365AI-1B3-25N166.666666Y |
| SIT9365AC-1B3-25N166.666666Y | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, | SIT9365AI-1B3-25N166.666666 vs SIT9365AC-1B3-25N166.666666Y |