Part Details for SK14-TS01P by Micro Commercial Components
Overview of SK14-TS01P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK14-TS01P
SK14-TS01P CAD Models
SK14-TS01P Part Data Attributes:
|
SK14-TS01P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK14-TS01P
Micro Commercial Components
DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-214AA, SMBJ, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for SK14-TS01P
This table gives cross-reference parts and alternative options found for SK14-TS01P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14-TS01P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK14-TS01P vs SK14 |
SS14-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SK14-TS01P vs SS14-G |
SS14E3 | 1A, 40V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | SK14-TS01P vs SS14E3 |
SS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Microsemi Corporation | SK14-TS01P vs SS14 |
SS14-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SK14-TS01P vs SS14-T3 |