Part Details for SK14 by Galaxy Microelectronics
Overview of SK14 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SK14
SK14 CAD Models
SK14 Part Data Attributes
|
SK14
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SK14
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK14
This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | SK14 vs SK14 |
SS14W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | SK14 vs SS14W |
SS1040HET/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SK14 vs SS1040HET/R7 |
SK14E3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, DO-214BA, 2 PIN | Microsemi Corporation | SK14 vs SK14E3 |
MBRA140T3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | SK14 vs MBRA140T3 |
MBRS140 | Rectifier Diode, Schottky, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | SK14 vs MBRS140 |
SS1040HET/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SK14 vs SS1040HET/R13 |
MBRS140 | SILICON, RECTIFIER DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | SK14 vs MBRS140 |
B140L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | SK14 vs B140L |
SK14-AQ | Rectifier Diode, | Diotec Semiconductor AG | SK14 vs SK14-AQ |