-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK16CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SMA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7465 In Stock |
|
$0.0165 / $0.1800 | Buy Now |
DISTI #
637-SK16
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 60V, 1A RoHS: Compliant | 34256 |
|
$0.0200 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 60V - 1A RoHS: Compliant |
150000 In Stock |
|
$0.0138 / $0.0181 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 60V V(RRM) | 20161 |
|
$0.0225 / $0.0692 | Buy Now |
DISTI #
SK16-DIO
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SMA, reel,tape Min Qty: 1 | 51343 |
|
$0.0209 / $0.2502 | Buy Now |
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM) RoHS: Compliant | Europe - 7500 |
|
RFQ | |
|
NexGen Digital | 52500 |
|
RFQ | ||
|
Master Electronics | Schottky Diode - SMA - 60V - 1A RoHS: Compliant |
150000 In Stock |
|
$0.0138 / $0.0181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK16
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK16
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SK16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B160-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SK16 vs B160-E3/5AT |
FSS16HE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | SK16 vs FSS16HE3TRTB |
B160-M3/61T | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | SK16 vs B160-M3/61T |
B160-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | SK16 vs B160-M3/5AT |
B160-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | SK16 vs B160-M3/61T |
FM160-L-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | SK16 vs FM160-L-H |
SL16A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK16 vs SL16A |
FM160-L | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | SK16 vs FM160-L |
FM160-S | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | SK16 vs FM160-S |
B160-E3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SK16 vs B160-E3/61T |