Filter Your Search
1 - 10 of 559 results
|
SK16
Diotec Semiconductor AG
|
$0.0400 | Yes | Active | 1 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 33 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||||||
|
SK16-AQ
Diotec Semiconductor AG
|
$0.0526 | Yes | Active | 1 A | 700 mV | 500 µA | SILICON | 48 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 33 A | 1 | 60 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | 2019-11-18 | ||||||||||||||||||||
|
SK16-LTP
Micro Commercial Components
|
$0.1571 | Yes | Yes | Active | 1 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 30 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SK16-TP
Micro Commercial Components
|
$0.1739 | Yes | Yes | Obsolete | 1 A | 720 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
SK16B
Taiwan Semiconductor
|
$0.2240 | Yes | Active | 1 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61249-2-21 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||||||||||||
|
SK16-13-F
Diodes Incorporated
|
$0.5868 | No | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||
|
DSSK16-01A
IXYS Corporation
|
$1.0460 | Yes | Yes | Transferred | 8 A | 810 mV | 90 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 120 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
DSSK16-01AS
IXYS Corporation
|
$1.3554 | Yes | Yes | Transferred | 8 A | 650 mV | 90 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 120 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | TO-263AB, 3 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
SK160M0R47K5S30511
YAGEO Corporation
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -25 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 470 nF | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 mm | ALUMINUM (WET) | 12.5 mm | 20 % | 20 % | 160 V | 12 mA | ||||||||||||||||||||||||||||||||||||||
|
SK16
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | REVERSE ENERGY TESTED | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214BA | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | DO-214BA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 |