Part Details for SK16E by PanJit Semiconductor
Overview of SK16E by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK16E
SK16E CAD Models
SK16E Part Data Attributes:
|
SK16E
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK16E
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK16E
This table gives cross-reference parts and alternative options found for SK16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK16-T3-LF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | SK16E vs SK16-T3-LF |
SK16B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | SK16E vs SK16B |
SK16-LTP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SK16E vs SK16-LTP-HF |
SK16BHR4G | 1A, 60V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SK16E vs SK16BHR4G |
SK16-LT | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SK16E vs SK16-LT |
STPS160UY | Automotive 60 V, 1 A Power Schottky Rectifier | STMicroelectronics | SK16E vs STPS160UY |
FM160B-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SK16E vs FM160B-W |
FSS16SMBTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SK16E vs FSS16SMBTRTB |
SK16BHM4G | 1A, 60V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SK16E vs SK16BHM4G |
SK16ET/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SK16E vs SK16ET/R7 |